

CC0603KRX7R9BB222 | |
---|---|
DigiKey Part Number | 311-1081-2-ND - Tape & Reel (TR) 311-1081-1-ND - Cut Tape (CT) 311-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03100 € | 0,31 € |
50 | 0,02120 € | 1,06 € |
100 | 0,01800 € | 1,80 € |
500 | 0,01294 € | 6,47 € |
1.000 | 0,01137 € | 11,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00663 € | 26,52 € |
8.000 | 0,00654 € | 52,32 € |
12.000 | 0,00649 € | 77,88 € |
20.000 | 0,00644 € | 128,80 € |
28.000 | 0,00641 € | 179,48 € |
40.000 | 0,00638 € | 255,20 € |
48.000 | 0,00637 € | 305,76 € |
96.000 | 0,00618 € | 593,28 € |
100.000 | 0,00615 € | 615,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |