

CC0603KRX7R9BB124 | |
---|---|
DigiKey Part Number | 13-CC0603KRX7R9BB124TR-ND - Tape & Reel (TR) 13-CC0603KRX7R9BB124CT-ND - Cut Tape (CT) 13-CC0603KRX7R9BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB124 |
Description | CAP CER 0.12UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB124 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07400 € | 0,74 € |
50 | 0,05200 € | 2,60 € |
100 | 0,04520 € | 4,52 € |
500 | 0,03400 € | 17,00 € |
1.000 | 0,03055 € | 30,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02222 € | 88,88 € |
8.000 | 0,02109 € | 168,72 € |
12.000 | 0,02007 € | 240,84 € |
20.000 | 0,01994 € | 398,80 € |
28.000 | 0,01897 € | 531,16 € |
40.000 | 0,01890 € | 756,00 € |
48.000 | 0,01887 € | 905,76 € |
96.000 | 0,01875 € | 1.800,00 € |
100.000 | 0,01874 € | 1.874,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |