


CC0603KRX5R8BB225 | |
|---|---|
DigiKey Part Number | 311-1786-2-ND - Tape & Reel (TR) 311-1786-1-ND - Cut Tape (CT) 311-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB225 |
Description | CAP CER 2.2UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08080 € | 4,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07324 € | 292,96 € |
| 8.000 | 0,06902 € | 552,16 € |
| 12.000 | 0,06691 € | 802,92 € |
| 20.000 | 0,06457 € | 1.291,40 € |
| 28.000 | 0,06320 € | 1.769,60 € |
| 40.000 | 0,06188 € | 2.475,20 € |
| 48.000 | 0,06126 € | 2.940,48 € |
| 96.000 | 0,05916 € | 5.679,36 € |
| 100.000 | 0,05905 € | 5.905,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

