


CC0603KRX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-1784-2-ND - Tape & Reel (TR) 311-1784-1-ND - Cut Tape (CT) 311-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03592 € | 17,96 € |
| 1.000 | 0,03230 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02145 € | 85,80 € |
| 8.000 | 0,02032 € | 162,56 € |
| 12.000 | 0,01975 € | 237,00 € |
| 20.000 | 0,01963 € | 392,60 € |
| 28.000 | 0,01910 € | 534,80 € |
| 40.000 | 0,01903 € | 761,20 € |
| 48.000 | 0,01900 € | 912,00 € |
| 96.000 | 0,01888 € | 1.812,48 € |
| 100.000 | 0,01887 € | 1.887,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

