


CC0603KRX5R6BB225 | |
|---|---|
DigiKey Part Number | 311-1451-2-ND - Tape & Reel (TR) 311-1451-1-ND - Cut Tape (CT) 311-1451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R6BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04430 € | 4,43 € |
| 500 | 0,03328 € | 16,64 € |
| 1.000 | 0,02988 € | 29,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01962 € | 78,48 € |
| 8.000 | 0,01850 € | 148,00 € |
| 12.000 | 0,01703 € | 204,36 € |
| 20.000 | 0,01692 € | 338,40 € |
| 28.000 | 0,01550 € | 434,00 € |
| 40.000 | 0,01544 € | 617,60 € |
| 48.000 | 0,01544 € | 741,12 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

