


CC0603KPX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB332TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB332CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01810 € | 1,81 € |
| 500 | 0,01302 € | 6,51 € |
| 1.000 | 0,01145 € | 11,45 € |
| 2.500 | 0,00980 € | 24,50 € |
| 5.000 | 0,00881 € | 44,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00759 € | 113,85 € |
| 30.000 | 0,00699 € | 209,70 € |
| 45.000 | 0,00669 € | 301,05 € |
| 75.000 | 0,00636 € | 477,00 € |
| 105.000 | 0,00617 € | 647,85 € |
| 150.000 | 0,00598 € | 897,00 € |
| 180.000 | 0,00589 € | 1.060,20 € |
| 360.000 | 0,00560 € | 2.016,00 € |
| 375.000 | 0,00558 € | 2.092,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

