


CC0603KPX7R9BB331 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R9BB331TR-ND - Tape & Reel (TR) 13-CC0603KPX7R9BB331CT-ND - Cut Tape (CT) 13-CC0603KPX7R9BB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R9BB331 |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R9BB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01266 € | 6,33 € |
| 1.000 | 0,01111 € | 11,11 € |
| 2.500 | 0,00949 € | 23,73 € |
| 5.000 | 0,00851 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00697 € | 104,55 € |
| 30.000 | 0,00641 € | 192,30 € |
| 45.000 | 0,00613 € | 275,85 € |
| 75.000 | 0,00582 € | 436,50 € |
| 105.000 | 0,00564 € | 592,20 € |
| 150.000 | 0,00546 € | 819,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

