0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R6BB225

DigiKey Part Number
13-CC0603KPX5R6BB225TR-ND - Tape & Reel (TR)
13-CC0603KPX5R6BB225CT-ND - Cut Tape (CT)
13-CC0603KPX5R6BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX5R6BB225
Description
CAP CER 2.2UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX5R6BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07300 €0,73 €
500,05100 €2,55 €
1000,04430 €4,43 €
5000,02740 €13,70 €
1.0000,02482 €24,82 €
2.5000,02347 €58,68 €
5.0000,02183 €109,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01562 €234,30 €
30.0000,01549 €464,70 €
45.0000,01544 €694,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €