


CC0603JRX7R9BB821 | |
|---|---|
DigiKey Part Number | 311-4023-2-ND - Tape & Reel (TR) 311-4023-1-ND - Cut Tape (CT) 311-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02840 € | 2,84 € |
| 500 | 0,02076 € | 10,38 € |
| 1.000 | 0,01843 € | 18,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01423 € | 56,92 € |
| 8.000 | 0,01300 € | 104,00 € |
| 12.000 | 0,01239 € | 148,68 € |
| 20.000 | 0,01170 € | 234,00 € |
| 28.000 | 0,01131 € | 316,68 € |
| 40.000 | 0,01092 € | 436,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

