


CC0603JRX7R9BB821 | |
|---|---|
DigiKey Part Number | 311-4023-2-ND - Tape & Reel (TR) 311-4023-1-ND - Cut Tape (CT) 311-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB821 |
Description | CAP CER 820PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02050 € | 10,25 € |
| 1.000 | 0,01820 € | 18,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01405 € | 56,20 € |
| 8.000 | 0,01284 € | 102,72 € |
| 12.000 | 0,01223 € | 146,76 € |
| 20.000 | 0,01156 € | 231,20 € |
| 28.000 | 0,01116 € | 312,48 € |
| 40.000 | 0,01079 € | 431,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

