

CC0603JRX7R9BB391 | |
---|---|
DigiKey Part Number | 311-4016-2-ND - Tape & Reel (TR) 311-4016-1-ND - Cut Tape (CT) 311-4016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB391 |
Description | CAP CER 390PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04700 € | 0,47 € |
50 | 0,03240 € | 1,62 € |
100 | 0,02800 € | 2,80 € |
500 | 0,02052 € | 10,26 € |
1.000 | 0,01823 € | 18,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01481 € | 59,24 € |
8.000 | 0,01111 € | 88,88 € |
12.000 | 0,01104 € | 132,48 € |
20.000 | 0,01096 € | 219,20 € |
28.000 | 0,01091 € | 305,48 € |
40.000 | 0,01087 € | 434,80 € |
48.000 | 0,01084 € | 520,32 € |
96.000 | 0,01058 € | 1.015,68 € |
100.000 | 0,01055 € | 1.055,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |