


CC0603JRX7R0BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R0BB103TR-ND - Tape & Reel (TR) 13-CC0603JRX7R0BB103CT-ND - Cut Tape (CT) 13-CC0603JRX7R0BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R0BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02096 € | 10,48 € |
| 1.000 | 0,01862 € | 18,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01317 € | 52,68 € |
| 8.000 | 0,01210 € | 96,80 € |
| 12.000 | 0,01112 € | 133,44 € |
| 20.000 | 0,01104 € | 220,80 € |
| 28.000 | 0,01008 € | 282,24 € |
| 40.000 | 0,01004 € | 401,60 € |
| 48.000 | 0,01002 € | 480,96 € |
| 96.000 | 0,00995 € | 955,20 € |
| 100.000 | 0,00994 € | 994,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

