


CC0603JRX7R0BB102 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R0BB102TR-ND - Tape & Reel (TR) 13-CC0603JRX7R0BB102CT-ND - Cut Tape (CT) 13-CC0603JRX7R0BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03360 € | 1,68 € |
| 100 | 0,02890 € | 2,89 € |
| 500 | 0,02126 € | 10,63 € |
| 1.000 | 0,01890 € | 18,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01677 € | 67,08 € |
| 8.000 | 0,01302 € | 104,16 € |
| 12.000 | 0,01203 € | 144,36 € |
| 20.000 | 0,01194 € | 238,80 € |
| 28.000 | 0,01099 € | 307,72 € |
| 40.000 | 0,01094 € | 437,60 € |
| 48.000 | 0,01092 € | 524,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

