0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOYBN220

DigiKey Part Number
13-CC0603JRNPOYBN220TR-ND - Tape & Reel (TR)
13-CC0603JRNPOYBN220CT-ND - Cut Tape (CT)
13-CC0603JRNPOYBN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOYBN220
Description
CAP CER 22PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOYBN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04300 €0,43 €
500,02920 €1,46 €
1000,02510 €2,51 €
5000,01834 €9,17 €
1.0000,01626 €16,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01032 €41,28 €
8.0000,00974 €77,92 €
12.0000,00968 €116,16 €
20.0000,00961 €192,20 €
28.0000,00912 €255,36 €
40.0000,00908 €363,20 €
48.0000,00906 €434,88 €
96.0000,00899 €863,04 €
100.0000,00899 €899,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €