
CC0603JRNPO8BN300 | |
---|---|
DigiKey Part Number | 13-CC0603JRNPO8BN300TR-ND - Tape & Reel (TR) 13-CC0603JRNPO8BN300CT-ND - Cut Tape (CT) 13-CC0603JRNPO8BN300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN300 |
Description | CAP CER 30PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04300 € | 0,43 € |
50 | 0,02960 € | 1,48 € |
100 | 0,02560 € | 2,56 € |
500 | 0,01864 € | 9,32 € |
1.000 | 0,01653 € | 16,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01337 € | 53,48 € |
8.000 | 0,01220 € | 97,60 € |
12.000 | 0,01162 € | 139,44 € |
20.000 | 0,01097 € | 219,40 € |
28.000 | 0,01059 € | 296,52 € |
40.000 | 0,01022 € | 408,80 € |
48.000 | 0,01005 € | 482,40 € |
96.000 | 0,00947 € | 909,12 € |
100.000 | 0,00944 € | 944,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |