
CC0603JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-1746-2-ND - Tape & Reel (TR) 311-1746-1-ND - Cut Tape (CT) 311-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,02001 € | 20,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01317 € | 52,68 € |
| 8.000 | 0,01210 € | 96,80 € |
| 12.000 | 0,01203 € | 144,36 € |
| 20.000 | 0,01194 € | 238,80 € |
| 28.000 | 0,01189 € | 332,92 € |
| 40.000 | 0,01184 € | 473,60 € |
| 48.000 | 0,01182 € | 567,36 € |
| 96.000 | 0,01174 € | 1.127,04 € |
| 100.000 | 0,01172 € | 1.172,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

