
CC0603JPNPO9BN390 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN390TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN390CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN390DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01424 € | 7,12 € |
| 1.000 | 0,01254 € | 12,54 € |
| 2.500 | 0,01076 € | 26,90 € |
| 5.000 | 0,00969 € | 48,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00838 € | 125,70 € |
| 30.000 | 0,00773 € | 231,90 € |
| 45.000 | 0,00741 € | 333,45 € |
| 75.000 | 0,00705 € | 528,75 € |
| 105.000 | 0,00685 € | 719,25 € |
| 150.000 | 0,00665 € | 997,50 € |
| 180.000 | 0,00655 € | 1.179,00 € |
| 360.000 | 0,00623 € | 2.242,80 € |
| 375.000 | 0,00621 € | 2.328,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

