
CC0603GRNPO9BN510 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN510TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN510CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06300 € | 0,63 € |
50 | 0,04360 € | 2,18 € |
100 | 0,03780 € | 3,78 € |
500 | 0,02818 € | 14,09 € |
1.000 | 0,02342 € | 23,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02040 € | 81,60 € |
8.000 | 0,01747 € | 139,76 € |
12.000 | 0,01556 € | 186,72 € |
20.000 | 0,01546 € | 309,20 € |
28.000 | 0,01361 € | 381,08 € |
40.000 | 0,01355 € | 542,00 € |
48.000 | 0,01352 € | 648,96 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |