
CC0603GRNPO9BN131 | |
---|---|
DigiKey Part Number | 13-CC0603GRNPO9BN131TR-ND - Tape & Reel (TR) 13-CC0603GRNPO9BN131CT-ND - Cut Tape (CT) 13-CC0603GRNPO9BN131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN131 |
Description | CAP CER 130PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07700 € | 0,77 € |
50 | 0,05460 € | 2,73 € |
100 | 0,04760 € | 4,76 € |
500 | 0,03590 € | 17,95 € |
1.000 | 0,03230 € | 32,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02691 € | 107,64 € |
8.000 | 0,02470 € | 197,60 € |
12.000 | 0,02367 € | 284,04 € |
20.000 | 0,02279 € | 455,80 € |
28.000 | 0,02214 € | 619,92 € |
40.000 | 0,02152 € | 860,80 € |
48.000 | 0,02122 € | 1.018,56 € |
96.000 | 0,02061 € | 1.978,56 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |