Parametric Equivalent
Direct
Direct
Direct

CC0603GPNPO8BN102 | |
|---|---|
DigiKey Part Number | 13-CC0603GPNPO8BN102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603GPNPO8BN102 |
Description | CAP CER 1000PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GPNPO8BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02110 € | 316,50 € |
| Unit Price without VAT: | 0,02110 € |
|---|---|
| Unit Price with VAT: | 0,02511 € |




