
CC0603FRNPO0BN910 | |
---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN910TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN910CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN910 |
Description | CAP CER 91PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN910 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,09400 € | 0,94 € |
50 | 0,06660 € | 3,33 € |
100 | 0,05820 € | 5,82 € |
500 | 0,04438 € | 22,19 € |
1.000 | 0,04011 € | 40,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03372 € | 134,88 € |
8.000 | 0,03134 € | 250,72 € |
12.000 | 0,03016 € | 361,92 € |
20.000 | 0,02884 € | 576,80 € |
28.000 | 0,02807 € | 785,96 € |
40.000 | 0,02733 € | 1.093,20 € |
48.000 | 0,02698 € | 1.295,04 € |
96.000 | 0,02580 € | 2.476,80 € |
100.000 | 0,02574 € | 2.574,00 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19040 € |