
CC0603FRNPO0BN180 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN180TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN180CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO0BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05500 € | 2,75 € |
| 100 | 0,04790 € | 4,79 € |
| 500 | 0,03616 € | 18,08 € |
| 1.000 | 0,03253 € | 32,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02710 € | 108,40 € |
| 8.000 | 0,02508 € | 200,64 € |
| 12.000 | 0,02407 € | 288,84 € |
| 20.000 | 0,02295 € | 459,00 € |
| 28.000 | 0,02230 € | 624,40 € |
| 40.000 | 0,02167 € | 866,80 € |
| 48.000 | 0,02137 € | 1.025,76 € |
| 96.000 | 0,02037 € | 1.955,52 € |
| 100.000 | 0,02032 € | 2.032,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

