
CC0603FPNPO9BN180 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN180TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN180CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04550 € | 4,55 € |
| 500 | 0,03424 € | 17,12 € |
| 1.000 | 0,03076 € | 30,76 € |
| 2.500 | 0,02710 € | 67,75 € |
| 5.000 | 0,02490 € | 124,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02218 € | 332,70 € |
| 30.000 | 0,02085 € | 625,50 € |
| 45.000 | 0,02019 € | 908,55 € |
| 75.000 | 0,01945 € | 1.458,75 € |
| 105.000 | 0,01902 € | 1.997,10 € |
| 150.000 | 0,01860 € | 2.790,00 € |
| 180.000 | 0,01841 € | 3.313,80 € |
| 360.000 | 0,01774 € | 6.386,40 € |
| 375.000 | 0,01771 € | 6.641,25 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

