
CC0603FPNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN102CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06820 € | 6,82 € |
| 500 | 0,05240 € | 26,20 € |
| 1.000 | 0,04753 € | 47,53 € |
| 2.500 | 0,04238 € | 105,95 € |
| 5.000 | 0,03929 € | 196,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03547 € | 532,05 € |
| 30.000 | 0,03360 € | 1.008,00 € |
| 45.000 | 0,03266 € | 1.469,70 € |
| 75.000 | 0,03162 € | 2.371,50 € |
| 105.000 | 0,03102 € | 3.257,10 € |
| 150.000 | 0,03043 € | 4.564,50 € |
| 180.000 | 0,03015 € | 5.427,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

