2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603DRNPO9BN2R2

DigiKey Part Number
311-3870-2-ND - Tape & Reel (TR)
311-3870-1-ND - Cut Tape (CT)
311-3870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603DRNPO9BN2R2
Description
CAP CER 2.2PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603DRNPO9BN2R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
500,02380 €1,19 €
1000,02040 €2,04 €
5000,01470 €7,35 €
1.0000,01295 €12,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00985 €39,40 €
8.0000,00893 €71,44 €
12.0000,00847 €101,64 €
20.0000,00796 €159,20 €
28.0000,00767 €214,76 €
40.0000,00738 €295,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €