
CC0603CRNPO9BN7R5 | |
|---|---|
DigiKey Part Number | 311-3863-2-ND - Tape & Reel (TR) 311-3863-1-ND - Cut Tape (CT) 311-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN7R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,01618 € | 8,09 € |
| 1.000 | 0,01430 € | 14,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01092 € | 43,68 € |
| 8.000 | 0,00992 € | 79,36 € |
| 12.000 | 0,00942 € | 113,04 € |
| 20.000 | 0,00887 € | 177,40 € |
| 28.000 | 0,00855 € | 239,40 € |
| 40.000 | 0,00824 € | 329,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

