
CC0603CRNPO9BN7R0 | |
---|---|
DigiKey Part Number | 311-3862-2-ND - Tape & Reel (TR) 311-3862-1-ND - Cut Tape (CT) 311-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN7R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
50 | 0,03000 € | 1,50 € |
100 | 0,02590 € | 2,59 € |
500 | 0,01986 € | 9,93 € |
1.000 | 0,01824 € | 18,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01424 € | 56,96 € |
8.000 | 0,01277 € | 102,16 € |
12.000 | 0,01023 € | 122,76 € |
20.000 | 0,00964 € | 192,80 € |
28.000 | 0,00961 € | 269,08 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |