
CC0603CRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | 311-3859-2-ND - Tape & Reel (TR) 311-3859-1-ND - Cut Tape (CT) 311-3859-6-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CC0603CRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603CRNPO9BN5R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01980 € | 1,98 € |
| 500 | 0,01424 € | 7,12 € |
| 1.000 | 0,01254 € | 12,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01029 € | 41,16 € |
| 8.000 | 0,00908 € | 72,64 € |
| 12.000 | 0,00837 € | 100,44 € |
| 20.000 | 0,00809 € | 161,80 € |
| 28.000 | 0,00646 € | 180,88 € |
| 40.000 | 0,00642 € | 256,80 € |
| 48.000 | 0,00641 € | 307,68 € |
| 96.000 | 0,00636 € | 610,56 € |
| 100.000 | 0,00636 € | 636,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

