0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BN3R6

DigiKey Part Number
311-3833-2-ND - Tape & Reel (TR)
311-3833-1-ND - Cut Tape (CT)
311-3833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BN3R6
Description
CAP CER 3.6PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BN3R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03560 €1,78 €
1000,03090 €3,09 €
5000,02274 €11,37 €
1.0000,02025 €20,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01583 €63,32 €
8.0000,01475 €118,00 €
12.0000,01446 €173,52 €
20.0000,01369 €273,80 €
28.0000,01325 €371,00 €
40.0000,01303 €521,20 €
48.0000,01189 €570,72 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €