

CC0402MRX5R6BB106 | |
---|---|
DigiKey Part Number | 13-CC0402MRX5R6BB106TR-ND - Tape & Reel (TR) 13-CC0402MRX5R6BB106CT-ND - Cut Tape (CT) 13-CC0402MRX5R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R6BB106 |
Description | CAP CER 10UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R6BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,10400 € | 1,04 € |
50 | 0,07420 € | 3,71 € |
100 | 0,06520 € | 6,52 € |
500 | 0,04594 € | 22,97 € |
1.000 | 0,04497 € | 44,97 € |
2.500 | 0,04032 € | 100,80 € |
5.000 | 0,03735 € | 186,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03451 € | 345,10 € |
20.000 | 0,03288 € | 657,60 € |
30.000 | 0,03187 € | 956,10 € |
50.000 | 0,03076 € | 1.538,00 € |
70.000 | 0,03053 € | 2.137,10 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |