0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402MPX5R4BB106

DigiKey Part Number
13-CC0402MPX5R4BB106TR-ND - Tape & Reel (TR)
13-CC0402MPX5R4BB106CT-ND - Cut Tape (CT)
13-CC0402MPX5R4BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402MPX5R4BB106
Description
CAP CER 10UF 4V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402MPX5R4BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221.312
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04500 €2,25 €
1000,03900 €3,90 €
5000,02558 €12,79 €
1.0000,02179 €21,79 €
2.5000,02070 €51,75 €
5.0000,01955 €97,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01454 €581,60 €
80.0000,01444 €1.155,20 €
120.0000,01439 €1.726,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €