CC0XXXXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC0XXXXXXXXXXXXXX

CC0402KPX5R6BB474

DigiKey Part Number
13-CC0402KPX5R6BB474TR-ND - Tape & Reel (TR)
13-CC0402KPX5R6BB474CT-ND - Cut Tape (CT)
13-CC0402KPX5R6BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX5R6BB474
Description
CAP 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
500,02520 €1,26 €
1000,02170 €2,17 €
5000,01572 €7,86 €
1.0000,01389 €13,89 €
2.5000,01196 €29,90 €
5.0000,01079 €53,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00823 €411,50 €
100.0000,00773 €773,00 €
150.0000,00748 €1.122,00 €
250.0000,00721 €1.802,50 €
350.0000,00705 €2.467,50 €
500.0000,00689 €3.445,00 €
600.0000,00682 €4.092,00 €
1.200.0000,00657 €7.884,00 €
1.250.0000,00656 €8.200,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €