

CC0402JRX7R7BB473 | |
---|---|
DigiKey Part Number | 311-3759-2-ND - Tape & Reel (TR) 311-3759-1-ND - Cut Tape (CT) 311-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03000 € | 0,30 € |
50 | 0,02000 € | 1,00 € |
100 | 0,01720 € | 1,72 € |
500 | 0,01228 € | 6,14 € |
1.000 | 0,01079 € | 10,79 € |
2.500 | 0,00922 € | 23,05 € |
5.000 | 0,00828 € | 41,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00468 € | 46,80 € |
20.000 | 0,00463 € | 92,60 € |
30.000 | 0,00460 € | 138,00 € |
50.000 | 0,00456 € | 228,00 € |
70.000 | 0,00455 € | 318,50 € |
100.000 | 0,00453 € | 453,00 € |
120.000 | 0,00452 € | 542,40 € |
240.000 | 0,00448 € | 1.075,20 € |
250.000 | 0,00448 € | 1.120,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |