0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R6BB104

DigiKey Part Number
311-3757-2-ND - Tape & Reel (TR)
311-3757-1-ND - Cut Tape (CT)
311-3757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R6BB104
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.613
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02200 €1,10 €
1000,01880 €1,88 €
5000,01354 €6,77 €
1.0000,01192 €11,92 €
2.5000,01022 €25,55 €
5.0000,00919 €45,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00835 €83,50 €
20.0000,00766 €153,20 €
30.0000,00731 €219,30 €
50.0000,00693 €346,50 €
70.0000,00670 €469,00 €
100.0000,00649 €649,00 €
120.0000,00639 €766,80 €
240.0000,00604 €1.449,60 €
250.0000,00603 €1.507,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €