


CC0402JRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-1021-2-ND - Tape & Reel (TR) 311-1021-1-ND - Cut Tape (CT) 311-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00940 € | 0,94 € |
| 500 | 0,00656 € | 3,28 € |
| 1.000 | 0,00569 € | 5,69 € |
| 2.500 | 0,00477 € | 11,93 € |
| 5.000 | 0,00422 € | 21,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00377 € | 37,70 € |
| 20.000 | 0,00340 € | 68,00 € |
| 30.000 | 0,00321 € | 96,30 € |
| 50.000 | 0,00301 € | 150,50 € |
| 70.000 | 0,00289 € | 202,30 € |
| 100.000 | 0,00277 € | 277,00 € |
| 120.000 | 0,00272 € | 326,40 € |
| 240.000 | 0,00254 € | 609,60 € |
| 250.000 | 0,00253 € | 632,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


