0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(0^5 thickness)
cut-tape-render

CC0402JRNPO9BN101

DigiKey Part Number
311-1024-2-ND - Tape & Reel (TR)
311-1024-1-ND - Cut Tape (CT)
311-1024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO9BN101
Description
CAP CER 100PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO9BN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.421.128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,07000 €0,07 €
100,00300 €0,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00276 €27,60 €
20.0000,00268 €53,60 €
30.0000,00263 €78,90 €
50.0000,00245 €122,50 €
70.0000,00244 €170,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07000 €
Unit Price with VAT:0,08330 €