
CC0402CRNPO9BNR80 | |
|---|---|
DigiKey Part Number | 311-3720-2-ND - Tape & Reel (TR) 311-3720-1-ND - Cut Tape (CT) 311-3720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BNR80 |
Description | CAP CER 0.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BNR80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01670 € | 1,67 € |
| 500 | 0,01196 € | 5,98 € |
| 1.000 | 0,01050 € | 10,50 € |
| 2.500 | 0,00895 € | 22,38 € |
| 5.000 | 0,00802 € | 40,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00692 € | 69,20 € |
| 20.000 | 0,00632 € | 126,40 € |
| 30.000 | 0,00602 € | 180,60 € |
| 50.000 | 0,00569 € | 284,50 € |
| 70.000 | 0,00550 € | 385,00 € |
| 100.000 | 0,00531 € | 531,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

