0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

CC0201KRX7R6BB682

DigiKey Part Number
311-3693-2-ND - Tape & Reel (TR)
311-3693-1-ND - Cut Tape (CT)
311-3693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R6BB682
Description
CAP CER 6800PF 10V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R6BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.928
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01080 €1,08 €
5000,00756 €3,78 €
1.0000,00658 €6,58 €
2.5000,00554 €13,85 €
5.0000,00468 €23,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00415 €62,25 €
30.0000,00378 €113,40 €
45.0000,00359 €161,55 €
75.0000,00338 €253,50 €
105.0000,00326 €342,30 €
150.0000,00315 €472,50 €
180.0000,00309 €556,20 €
360.0000,00291 €1.047,60 €
375.0000,00290 €1.087,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €