


CC0201KRX5R5BB105 | |
|---|---|
DigiKey Part Number | 311-3471-2-ND - Tape & Reel (TR) 311-3471-1-ND - Cut Tape (CT) 311-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02140 € | 1,07 € |
| 100 | 0,01830 € | 1,83 € |
| 500 | 0,01312 € | 6,56 € |
| 1.000 | 0,01154 € | 11,54 € |
| 2.500 | 0,00987 € | 24,68 € |
| 5.000 | 0,00888 € | 44,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00765 € | 114,75 € |
| 30.000 | 0,00705 € | 211,50 € |
| 45.000 | 0,00675 € | 303,75 € |
| 75.000 | 0,00642 € | 481,50 € |
| 105.000 | 0,00622 € | 653,10 € |
| 150.000 | 0,00603 € | 904,50 € |
| 180.000 | 0,00595 € | 1.071,00 € |
| 360.000 | 0,00565 € | 2.034,00 € |
| 375.000 | 0,00563 € | 2.111,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

