


CC0201JRX7R8BB102 | |
|---|---|
DigiKey Part Number | 311-3685-2-ND - Tape & Reel (TR) 311-3685-1-ND - Cut Tape (CT) 311-3685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R8BB102 |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R8BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01040 € | 1,04 € |
| 500 | 0,00726 € | 3,63 € |
| 1.000 | 0,00630 € | 6,30 € |
| 2.500 | 0,00529 € | 13,23 € |
| 5.000 | 0,00469 € | 23,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00376 € | 56,40 € |
| 30.000 | 0,00341 € | 102,30 € |
| 45.000 | 0,00324 € | 145,80 € |
| 75.000 | 0,00305 € | 228,75 € |
| 105.000 | 0,00294 € | 308,70 € |
| 150.000 | 0,00283 € | 424,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

