
CC0201JRNPO9BN150 | |
---|---|
DigiKey Part Number | 311-1396-2-ND - Tape & Reel (TR) 311-1396-1-ND - Cut Tape (CT) 311-1396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01400 € | 0,14 € |
50 | 0,00920 € | 0,46 € |
100 | 0,00770 € | 0,77 € |
500 | 0,00534 € | 2,67 € |
1.000 | 0,00461 € | 4,61 € |
2.500 | 0,00384 € | 9,60 € |
5.000 | 0,00338 € | 16,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00281 € | 42,15 € |
30.000 | 0,00254 € | 76,20 € |
45.000 | 0,00240 € | 108,00 € |
75.000 | 0,00189 € | 141,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |