
CC0201JRNPO9BN101 | |
---|---|
DigiKey Part Number | 311-2080-2-ND - Tape & Reel (TR) 311-2080-1-ND - Cut Tape (CT) 311-2080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01300 € | 0,13 € |
50 | 0,00840 € | 0,42 € |
100 | 0,00710 € | 0,71 € |
500 | 0,00488 € | 2,44 € |
1.000 | 0,00422 € | 4,22 € |
2.500 | 0,00351 € | 8,78 € |
5.000 | 0,00308 € | 15,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00256 € | 38,40 € |
30.000 | 0,00238 € | 71,40 € |
45.000 | 0,00204 € | 91,80 € |
105.000 | 0,00195 € | 204,75 € |
150.000 | 0,00187 € | 280,50 € |
180.000 | 0,00184 € | 331,20 € |
360.000 | 0,00171 € | 615,60 € |
375.000 | 0,00170 € | 637,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |