
CC0201JPNPO9BN101 | |
---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01300 € | 0,13 € |
50 | 0,00840 € | 0,42 € |
100 | 0,00710 € | 0,71 € |
500 | 0,00488 € | 2,44 € |
1.000 | 0,00422 € | 4,22 € |
2.500 | 0,00351 € | 8,78 € |
5.000 | 0,00308 € | 15,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | 0,00215 € | 107,50 € |
100.000 | 0,00196 € | 196,00 € |
150.000 | 0,00187 € | 280,50 € |
250.000 | 0,00177 € | 442,50 € |
350.000 | 0,00172 € | 602,00 € |
500.000 | 0,00166 € | 830,00 € |
600.000 | 0,00163 € | 978,00 € |
1.200.000 | 0,00154 € | 1.848,00 € |
1.250.000 | 0,00154 € | 1.925,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |