
CC0201DRNPO8BN8R0 | |
|---|---|
DigiKey Part Number | 311-3676-2-ND - Tape & Reel (TR) 311-3676-1-ND - Cut Tape (CT) 311-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO8BN8R0 |
Description | CAP CER 8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO8BN8R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00844 € | 4,22 € |
| 1.000 | 0,00736 € | 7,36 € |
| 2.500 | 0,00622 € | 15,55 € |
| 5.000 | 0,00553 € | 27,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00642 € | 96,30 € |
| 30.000 | 0,00428 € | 128,40 € |
| 45.000 | 0,00407 € | 183,15 € |
| 75.000 | 0,00384 € | 288,00 € |
| 105.000 | 0,00371 € | 389,55 € |
| 150.000 | 0,00358 € | 537,00 € |
| 180.000 | 0,00352 € | 633,60 € |
| 360.000 | 0,00332 € | 1.195,20 € |
| 375.000 | 0,00331 € | 1.241,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

