
CC0201DRNPO8BN100 | |
|---|---|
DigiKey Part Number | 311-3674-2-ND - Tape & Reel (TR) 311-3674-1-ND - Cut Tape (CT) 311-3674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201DRNPO8BN100 |
Description | CAP CER 10PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201DRNPO8BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00948 € | 4,74 € |
| 1.000 | 0,00827 € | 8,27 € |
| 2.500 | 0,00700 € | 17,50 € |
| 5.000 | 0,00624 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00505 € | 75,75 € |
| 30.000 | 0,00462 € | 138,60 € |
| 45.000 | 0,00440 € | 198,00 € |
| 75.000 | 0,00416 € | 312,00 € |
| 105.000 | 0,00402 € | 422,10 € |
| 150.000 | 0,00388 € | 582,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

