
CC0201CRNPO9BN3R3 | |
---|---|
DigiKey Part Number | 311-3308-2-ND - Tape & Reel (TR) 311-3308-1-ND - Cut Tape (CT) 311-3308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
50 | 0,01400 € | 0,70 € |
100 | 0,01190 € | 1,19 € |
500 | 0,00838 € | 4,19 € |
1.000 | 0,00731 € | 7,31 € |
2.500 | 0,00617 € | 15,43 € |
5.000 | 0,00549 € | 27,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00373 € | 55,95 € |
30.000 | 0,00369 € | 110,70 € |
45.000 | 0,00367 € | 165,15 € |
75.000 | 0,00364 € | 273,00 € |
105.000 | 0,00363 € | 381,15 € |
150.000 | 0,00356 € | 534,00 € |
180.000 | 0,00350 € | 630,00 € |
360.000 | 0,00329 € | 1.184,40 € |
375.000 | 0,00329 € | 1.233,75 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |