
CC0201CPNPO9BN3R3 | |
---|---|
DigiKey Part Number | 13-CC0201CPNPO9BN3R3TR-ND - Tape & Reel (TR) 13-CC0201CPNPO9BN3R3CT-ND - Cut Tape (CT) 13-CC0201CPNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CPNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CPNPO9BN3R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02100 € | 0,21 € |
50 | 0,01400 € | 0,70 € |
100 | 0,01190 € | 1,19 € |
500 | 0,00838 € | 4,19 € |
1.000 | 0,00731 € | 7,31 € |
2.500 | 0,00617 € | 15,43 € |
5.000 | 0,00549 € | 27,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50.000 | 0,00366 € | 183,00 € |
100.000 | 0,00363 € | 363,00 € |
150.000 | 0,00356 € | 534,00 € |
250.000 | 0,00340 € | 850,00 € |
350.000 | 0,00330 € | 1.155,00 € |
500.000 | 0,00329 € | 1.645,00 € |
600.000 | 0,00302 € | 1.812,00 € |
1.250.000 | 0,00302 € | 3.775,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |