
CC0201BRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 311-3665-2-ND - Tape & Reel (TR) 311-3665-1-ND - Cut Tape (CT) 311-3665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01660 € | 1,66 € |
| 500 | 0,01184 € | 5,92 € |
| 1.000 | 0,01038 € | 10,38 € |
| 2.500 | 0,00885 € | 22,12 € |
| 5.000 | 0,00793 € | 39,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00647 € | 97,05 € |
| 30.000 | 0,00595 € | 178,50 € |
| 45.000 | 0,00568 € | 255,60 € |
| 75.000 | 0,00539 € | 404,25 € |
| 105.000 | 0,00522 € | 548,10 € |
| 150.000 | 0,00506 € | 759,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

