
CC0100JRNPO7BN220 | |
|---|---|
DigiKey Part Number | 311-3656-2-ND - Tape & Reel (TR) 311-3656-1-ND - Cut Tape (CT) 311-3656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN220 |
Description | CAP CER 22PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02096 € | 10,48 € |
| 1.000 | 0,01821 € | 18,21 € |
| 2.500 | 0,01607 € | 40,18 € |
| 5.000 | 0,01470 € | 73,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01104 € | 220,80 € |
| 40.000 | 0,01094 € | 437,60 € |
| 60.000 | 0,01089 € | 653,40 € |
| 100.000 | 0,01080 € | 1.080,00 € |
| 140.000 | 0,01054 € | 1.475,60 € |
| 200.000 | 0,01028 € | 2.056,00 € |
| 240.000 | 0,01016 € | 2.438,40 € |
| 480.000 | 0,01003 € | 4.814,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

