
BZT52C75W | |
|---|---|
DigiKey Part Number | 13-BZT52C75WTR-ND - Tape & Reel (TR) 13-BZT52C75WCT-ND - Cut Tape (CT) 13-BZT52C75WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C75W |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 57 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09564 € | 47,82 € |
| 1.000 | 0,08489 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04157 € | 124,71 € |
| 6.000 | 0,03724 € | 223,44 € |
| 9.000 | 0,03503 € | 315,27 € |
| 15.000 | 0,03255 € | 488,25 € |
| 21.000 | 0,03108 € | 652,68 € |
| 30.000 | 0,02965 € | 889,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

